Part Details for 678D228M025FV3D by Vishay Intertechnologies
Overview of 678D228M025FV3D by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D228M025FV3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7547
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: No |Vishay 678D228M025FV3D Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
678D228M025FV3D
|
Avnet Americas | Cap Aluminum 2200uF 25V 20% (18.5 X 43mm) Radial Aluminum Cylindrical Can 7.5mm 2220mA 4000 hr 105°C Bulk - Bulk (Alt: 678D228M025FV3D) RoHS: Not Compliant Min Qty: 165 Package Multiple: 165 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6235 / $9.6846 | Buy Now |
DISTI #
75-678D228M025FV3D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25volts 20% 18x40mm RoHS: Not Compliant | 0 |
|
$8.2200 / $10.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 165 | 0 |
|
$7.5300 | Buy Now |
DISTI #
678D228M025FV3D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25volts 20% 18x40mm Min Qty: 165 Package Multiple: 165 Container: Bulk | Americas - 0 |
|
$9.4000 | Buy Now |
DISTI #
678D228M025FV3D
|
Avnet Americas | Cap Aluminum 2200uF 25V 20% (18.5 X 43mm) Radial Aluminum Cylindrical Can 7.5mm 2220mA 4000 hr 105°C Bulk - Bulk (Alt: 678D228M025FV3D) RoHS: Not Compliant Min Qty: 165 Package Multiple: 165 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6235 / $9.6846 | Buy Now |
DISTI #
1832013
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC 2200UF, 25V, 20%, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3590 / $10.9156 | Buy Now |
DISTI #
1832013
|
Farnell | CAPACITOR ALUM ELEC 2200UF, 25V, 20%, RADIAL RoHS: Not Compliant Min Qty: 165 Lead time: 40 Weeks, 4 Days Container: Each | 0 |
|
$9.1624 | Buy Now |
Part Details for 678D228M025FV3D
678D228M025FV3D CAD Models
678D228M025FV3D Part Data Attributes:
|
678D228M025FV3D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
678D228M025FV3D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CAN, RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.062 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 1.65 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1554 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |