Part Details for 678D477M016CG4D by Vishay Intertechnologies
Overview of 678D477M016CG4D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D477M016CG4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9662
|
Newark | 470Uf 16V 10X20 105 Rad |Vishay 678D477M016CG4D Min Qty: 355 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6300 | Buy Now |
DISTI #
678D477M016CG4D
|
Avnet Americas | 470UF 16V 10X20 105 C RAD - Bulk (Alt: 678D477M016CG4D) RoHS: Not Compliant Min Qty: 355 Package Multiple: 355 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5073 / $4.4556 | Buy Now |
DISTI #
75-678D477M016CG4D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16volts 20% 10x20mm RoHS: Not Compliant | 0 |
|
$3.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 355 Package Multiple: 355 Lead time: 28 Weeks | 0 |
|
$3.4700 | Buy Now |
Part Details for 678D477M016CG4D
678D477M016CG4D CAD Models
678D477M016CG4D Part Data Attributes
|
678D477M016CG4D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
678D477M016CG4D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.098 mΩ | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D477M016CG4D
This table gives cross-reference parts and alternative options found for 678D477M016CG4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D477M016CG4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXA16VB471M10X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 678D477M016CG4D vs LXA16VB471M10X20LL |
BKME160ELL471MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 678D477M016CG4D vs BKME160ELL471MJ20S |
BKME160EC5471MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 678D477M016CG4D vs BKME160EC5471MJ20S |
678D477M016CG5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 678D477M016CG4D vs 678D477M016CG5D |