Part Details for 678D477M040EK3D by Vishay Intertechnologies
Overview of 678D477M040EK3D by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D477M040EK3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7557
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 40V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: No |Vishay 678D477M040EK3D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$6.4000 / $9.3300 | Buy Now |
DISTI #
678D477M040EK3D
|
Avnet Americas | Cap Aluminum 470uF 40V 20% (16 X 25mm) Radial 7.5mm 0.000133 Ohm 1280mA 4000 hr 105°C Bulk - Bulk (Alt: 678D477M040EK3D) RoHS: Not Compliant Min Qty: 235 Package Multiple: 235 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2893 / $6.7194 | Buy Now |
DISTI #
90F7557
|
Avnet Americas | Cap Aluminum 470uF 40V 20% (16 X 25mm) Radial 7.5mm 0.000133 Ohm 1280mA 4000 hr 105°C Bulk - Bulk (Alt: 90F7557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 59 Partner Stock |
|
$6.3900 / $9.1900 | Buy Now |
DISTI #
75-678D477M040EK3D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 40volts 20% 16x25mm RoHS: Not Compliant | 337 |
|
$5.1400 / $8.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 235 | 0 |
|
$5.2300 | Buy Now |
DISTI #
678D477M040EK3D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 40volts 20% 16x25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 235 Package Multiple: 235 Container: Bulk | Americas - 0 |
|
$5.0900 / $5.5200 | Buy Now |
DISTI #
678D477M040EK3D
|
Avnet Americas | Cap Aluminum 470uF 40V 20% (16 X 25mm) Radial 7.5mm 0.000133 Ohm 1280mA 4000 hr 105°C Bulk - Bulk (Alt: 678D477M040EK3D) RoHS: Not Compliant Min Qty: 235 Package Multiple: 235 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2893 / $6.7194 | Buy Now |
DISTI #
90F7557
|
Avnet Americas | Cap Aluminum 470uF 40V 20% (16 X 25mm) Radial 7.5mm 0.000133 Ohm 1280mA 4000 hr 105°C Bulk - Bulk (Alt: 90F7557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 59 Partner Stock |
|
$6.3900 / $9.1900 | Buy Now |
DISTI #
1832074
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 40V, 20%, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 59 |
|
$6.7726 / $9.5068 | Buy Now |
DISTI #
1832074
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 40V, 20%, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 58 Weeks, 4 Days Container: Each | 59 |
|
$6.5504 / $9.8131 | Buy Now |
Part Details for 678D477M040EK3D
678D477M040EK3D CAD Models
678D477M040EK3D Part Data Attributes:
|
678D477M040EK3D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
678D477M040EK3D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CAN, RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.133 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.564 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 896 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D477M040EK3D
This table gives cross-reference parts and alternative options found for 678D477M040EK3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D477M040EK3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D477M040EK5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | 678D477M040EK3D vs 678D477M040EK5D |