Part Details for 678D477M040EK4D by Vishay Sprague
Overview of 678D477M040EK4D by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D477M040EK4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678D477M040EK4D-ND
|
DigiKey | CAP ALUM 470UF 20% 40V RADIAL TH Min Qty: 230 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2780 | Buy Now |
Part Details for 678D477M040EK4D
678D477M040EK4D CAD Models
678D477M040EK4D Part Data Attributes
|
678D477M040EK4D
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
678D477M040EK4D
Vishay Sprague
CAP,AL2O3,470UF,40VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.046 mΩ | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1280 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D477M040EK4D
This table gives cross-reference parts and alternative options found for 678D477M040EK4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D477M040EK4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D477M040EK4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | 678D477M040EK4D vs 678D477M040EK4D |
678D477M040EK5D | CAP,AL2O3,470UF,40VDC,20% -TOL,20% +TOL | Vishay Sprague | 678D477M040EK4D vs 678D477M040EK5D |
301R471M040FK0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 678D477M040EK4D vs 301R471M040FK0 |
678D477M040EK3DE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 470 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 678D477M040EK4D vs 678D477M040EK3DE3 |
678D477M040EK3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED | Vishay Intertechnologies | 678D477M040EK4D vs 678D477M040EK3D |
678D477M040EK3J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | 678D477M040EK4D vs 678D477M040EK3J |
NR301R471M040FK0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 678D477M040EK4D vs NR301R471M040FK0 |