Part Details for 678D667H010DG5J by Vishay Intertechnologies
Overview of 678D667H010DG5J by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D667H010DG5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9669
|
Newark | 660Uf 10V 12.5X20 105 Rad |Vishay 678D667H010DG5J Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $12.3300 | Buy Now |
DISTI #
678D667H010DG5J
|
Avnet Americas | 660UF 10V 12.5X20 105 C RAD - Bulk (Alt: 678D667H010DG5J) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8044 / $14.9960 | Buy Now |
DISTI #
75-678D667H010DG5J
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 660uF 10volts -10% +100% 12.5x20mm RoHS: Not Compliant | 0 |
|
$12.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$11.6600 | Buy Now |
DISTI #
678D667H010DG5J
|
Avnet Americas | 660UF 10V 12.5X20 105 C RAD - Bulk (Alt: 678D667H010DG5J) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8044 / $14.9960 | Buy Now |