Part Details for 67926-0841 by Molex
Overview of 67926-0841 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 67926-0841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-67926-0841
|
Mouser Electronics | I/O Connectors FEED THROUGH TYPE COVER FOR SATA RoHS: Compliant | 0 |
|
$0.0730 / $0.0820 | Order Now |
Part Details for 67926-0841
67926-0841 CAD Models
67926-0841 Part Data Attributes
|
67926-0841
Molex
Buy Now
Datasheet
|
Compare Parts:
67926-0841
Molex
Board Connector, 12 Contact(s), Right Angle, Locking, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.264 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.961 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Total Number of Contacts | 12 |
Alternate Parts for 67926-0841
This table gives cross-reference parts and alternative options found for 67926-0841. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67926-0841, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43-5406-946 | HEADER CONNECTOR,PCB MNT,RECEPT,368 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | TE Connectivity | 67926-0841 vs 43-5406-946 |
43-5400-946 | HEADER CONNECTOR,PCB MNT,RECEPT,368 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | TE Connectivity | 67926-0841 vs 43-5400-946 |
43-5402-146 | HEADER CONNECTOR,PCB MNT,RECEPT,368 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | TE Connectivity | 67926-0841 vs 43-5402-146 |
43-5402-946 | HEADER CONNECTOR,PCB MNT,RECEPT,368 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | TE Connectivity | 67926-0841 vs 43-5402-946 |
50218-05011-001 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 67926-0841 vs 50218-05011-001 |
50223-05011-001 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 67926-0841 vs 50223-05011-001 |