There are no models available for this part yet.
Overview of 67943-527LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-527LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 10DCP Vertical Receptacle. | |
10080054-527LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
51915-527LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S Right Angle Receptacle. |
CAD Models for 67943-527LF by Amphenol Communications Solutions
Part Data Attributes for 67943-527LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
54
|
Alternate Parts for 67943-527LF
This table gives cross-reference parts and alternative options found for 67943-527LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67943-527LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88577-327 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67943-527LF vs 88577-327 |
66927-027 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67943-527LF vs 66927-027 |
76282-427 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 67943-527LF vs 76282-427 |
67943-027LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 67943-527LF vs 67943-027LF |
67224-027 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67943-527LF vs 67224-027 |
67119-527LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67943-527LF vs 67119-527LF |
71973-5227 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 67943-527LF vs 71973-5227 |
66926-027LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 67943-527LF vs 66926-027LF |
67231-527 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67943-527LF vs 67231-527 |
90152-2554 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 67943-527LF vs 90152-2554 |