Part Details for 679667-1 by TE Connectivity
Overview of 679667-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 679667-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3402
|
Newark | Door, Right |Amp Te Connectivity 679667-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3600 / $98.5800 | Buy Now |
DISTI #
679667-1-ND
|
DigiKey | DOOR RIGHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$84.5370 / $103.3200 | Buy Now |
DISTI #
679667-1
|
Avnet Americas | DOOR, RIGHT - Bulk (Alt: 679667-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 Factory Stock |
|
$73.1600 / $88.0400 | Buy Now |
DISTI #
571-679667-1
|
Mouser Electronics | Other Tools DOOR, RIGHT RoHS: Not Compliant | 0 |
|
$89.4400 / $103.3200 | Order Now |
|
Future Electronics | Guard Right Door RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$83.7000 / $87.8900 | Buy Now |
DISTI #
AMP679667-1
|
Heilind Electronics | DOOR, RIGHT | Americas - 0 in Stock |
|
$83.7000 / $93.0001 | Buy Now |
|
Onlinecomponents.com | Door, Right RoHS: Compliant |
23 In Stock 60 Factory Stock |
|
$89.5600 / $134.3500 | Buy Now |
DISTI #
679667-1
|
Avnet Americas | DOOR, RIGHT - Bulk (Alt: 679667-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 Factory Stock |
|
$73.1600 / $88.0400 | Buy Now |
DISTI #
AMP679667-1
|
Interstate Connecting Components | DOOR, RIGHT | 0 |
|
$83.7000 / $93.0001 | Buy Now |
|
Powell Electronics | DOOR RIGHT Min Qty: 1 | 38 |
|
$95.3800 | Buy Now |
Part Details for 679667-1
679667-1 CAD Models
679667-1 Part Data Attributes:
|
679667-1
TE Connectivity
Buy Now
|
Compare Parts:
679667-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |