Part Details for 67996-214HLF by Amphenol Communications Solutions
Overview of 67996-214HLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67996-214HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7811
|
Newark | Conn, Header, 14Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik Ii 69190 Series Rohs Compliant: Yes |Amphenol Communications Solutions 67996-214HLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$0.8330 / $1.2100 | Buy Now |
DISTI #
609-5494-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
288 In Stock |
|
$0.4953 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.4730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4829 / $0.7261 | Buy Now |