Part Details for 67996-400HLF by Amphenol FCi
Overview of 67996-400HLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-400HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch | |
67996-118HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch | |
67996-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 67996-400HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG67996-400HLF
|
Heilind Electronics | BERG 100CC DR | Americas - 0 in Stock101250 On Order |
|
$0.0163 / $0.0166 | Buy Now |
DISTI #
60578065
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 | Americas - 45000 |
|
$0.0208 | Buy Now |
DISTI #
61737638
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2213 | Americas - 45000 |
|
$0.0121 | Buy Now |
DISTI #
66716450
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 1643 | Americas - 26340 |
|
$0.0084 / $0.0124 | Buy Now |
DISTI #
BRG67996-400HLF
|
Interstate Connecting Components | BERG 100CC DR | 033750 On Order |
|
$0.0163 / $0.0166 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ |