Part Details for 67996-506HLF by Amphenol FCi
Overview of 67996-506HLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67996-506HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27188220
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 196 |
|
$0.1480 / $0.1561 | Buy Now |
DISTI #
BRG67996-506HLF
|
Heilind Electronics | LTB150608-67996-506HLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG67996-506HLF
|
Interstate Connecting Components | LTB150608-67996-506HLF | 0 |
|
Buy Now |