Part Details for 67997-112HLF by Amphenol Communications Solutions
Overview of 67997-112HLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 67997-112HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2204
|
Newark | Board To Board, Header, 12 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik 67997 Series Rohs Compliant: Yes |Amphenol Communications Solutions 67997-112HLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1030 | Buy Now |
DISTI #
609-3227-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5959 In Stock |
|
$0.4065 / $0.6700 | Buy Now |
|
Future Electronics | 12 Position 2.54mm Solder ST Thru-Hole Unshrouded Header RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.4750 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
169 In Stock |
|
$0.4240 / $0.5512 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
169 In Stock |
|
$0.4240 / $0.5512 | Buy Now |
Part Details for 67997-112HLF
67997-112HLF CAD Models
67997-112HLF Part Data Attributes
|
67997-112HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67997-112HLF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |