Part Details for 67997-220HLF by Amphenol FCi
Overview of 67997-220HLF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67997-220HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06381368
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2226 | Americas - 1193 |
|
$0.7380 | Buy Now |
DISTI #
V79:2366_28321004
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 127 |
|
$0.6425 / $0.8865 | Buy Now |
DISTI #
70302486
|
RS | Conn Rect Header Unshrouded 20 Pos 2.54mm Pitch 2-Row Thru-Hole BergStik | Amphenol FCI (Amphenol CS) 67997-220HLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1589 |
|
$0.9600 / $1.2100 | Buy Now |
DISTI #
BRG67997-220HLF
|
Heilind Electronics | BRGSTK II ST 15au 2X10 | Americas - 1 in Stock |
|
$0.9987 / $1.0151 | Buy Now |
DISTI #
62451549
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2227 | Americas - 2400 |
|
$1.1470 / $1.2986 | Buy Now |
|
Bristol Electronics | 1054 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 55 |
|
$1.1550 / $1.4438 | Buy Now |
DISTI #
BRG67997-220HLF
|
Interstate Connecting Components | BRGSTK II ST 15au 2X10 | 1 |
|
$0.9987 / $1.0151 | Buy Now |
|
Perfect Parts Corporation | 6365 |
|
RFQ |
Part Details for 67997-220HLF
67997-220HLF CAD Models
67997-220HLF Part Data Attributes:
|
67997-220HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67997-220HLF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67997-220HLF
This table gives cross-reference parts and alternative options found for 67997-220HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67997-220HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67997-820HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67997-220HLF vs 67997-820HLF |
67997-520 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67997-220HLF vs 67997-520 |
67997-420LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67997-220HLF vs 67997-420LF |
67997-720 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67997-220HLF vs 67997-720 |
67997-020 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 67997-220HLF vs 67997-020 |
67997-920LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67997-220HLF vs 67997-920LF |
67997-320 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 67997-220HLF vs 67997-320 |
67997-320HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67997-220HLF vs 67997-320HLF |
67997-320HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67997-220HLF vs 67997-320HLF |
67997-920H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67997-220HLF vs 67997-920H |