Part Details for 67997-414HLF by Amphenol Corporation
Overview of 67997-414HLF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67997-414HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67997-414HLF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 67997-414HLF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.1291 / $0.1596 | Buy Now |
DISTI #
67997-414HLF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 67997-414HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-67997-414HLF
|
Mouser Electronics | Headers & Wire Housings 14P DR UNSHRD HRD TIN OVER NI RoHS: Compliant | 2073 |
|
$0.1480 / $0.3600 | Buy Now |
DISTI #
67997-414HLF
|
TTI | Headers & Wire Housings 14P DR UNSHRD HRD TIN OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$0.1340 / $0.2180 | Buy Now |
DISTI #
67997-414HLF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 67997-414HLF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.1291 / $0.1596 | Buy Now |
DISTI #
67997-414HLF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 67997-414HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
67997-414HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 67997-414HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
67997-414HLF
|
Avnet Asia | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 67997-414HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.1507 / $0.1699 | Buy Now |