Part Details for 67L055-5588 by Sensata Circuit Breakers
Overview of 67L055-5588 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F5588-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.25A, ROHS COMPLIANT PACKAGE-4 | |
ADP5588ACPZ-R7 | Analog Devices | column keypad scanner & GPIO p | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Part Details for 67L055-5588
67L055-5588 CAD Models
67L055-5588 Part Data Attributes
|
67L055-5588
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67L055-5588
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 4.7 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | NICKEL PLATED COPPER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |