Part Details for 67PR100KLFTB by TT electronics / BI Technologies
Overview of 67PR100KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67PR100KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67PR100KLFTB-ND
|
DigiKey | TRIMMER 100K OHM 0.5W PC PIN TOP Min Qty: 1150 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1635 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 | 0 |
|
$0.8320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.2780 | Buy Now |
DISTI #
000000000001498751
|
Sager | Trimmer Resistors - Through Hole 1/2W 100K Ohms 10% MULTI TURN Min Qty: 1150 | 0 |
|
$0.8615 / $0.8842 | Buy Now |