Part Details for 67PR2KLF by TT electronics / BI Technologies
Overview of 67PR2KLF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67PR2KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M3602
|
Newark | Res, Trimmer, Side Adj, 2K, 20Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Product Range:Model 67 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 67PR2KLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1149 |
|
$0.7300 | Buy Now |
DISTI #
987-1613-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
40 In Stock |
|
$0.9393 / $2.0700 | Buy Now |
|
Future Electronics | 67 Series 3/8 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Container: Box | 0Box |
|
$0.7800 / $0.9550 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box RoHS: Compliant |
1081 In Stock |
|
$0.7810 / $1.2480 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.5W, 2000OHM, 200V, 10% +/-TOL, -100,100PPM/CEL, 20 TURN(S), 3838 | 15 |
|
$1.3887 / $1.5095 | Buy Now |
DISTI #
000000000001498774
|
Sager | Trimmer Resistors - Through Hole 3/8 Squ 2K 10% Min Qty: 1150 | 0 |
|
$0.9141 / $0.9382 | Buy Now |
DISTI #
4138942
|
element14 Asia-Pacific | RES, TRIMMER, SIDE ADJ, 2K, 20TURN, TH RoHS: Compliant Min Qty: 1 Container: Each | 1101 |
|
$0.9991 / $1.7999 | Buy Now |
DISTI #
4138942
|
Farnell | RES, TRIMMER, SIDE ADJ, 2K, 20TURN, TH RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 1101 |
|
$1.6485 / $2.2729 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box RoHS: Compliant |
1081 In Stock |
|
$0.7810 / $1.2480 | Buy Now |
Part Details for 67PR2KLF
67PR2KLF CAD Models
67PR2KLF Part Data Attributes
|
67PR2KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
67PR2KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 2000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.156 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67PR2KLF
This table gives cross-reference parts and alternative options found for 67PR2KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67PR2KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J9PB202 | Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 67PR2KLF vs J9PB202 |
67PR2KTB | Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3838, | TT Electronics Resistors | 67PR2KLF vs 67PR2KTB |
J9PB202K | Trimmer, 0.5W, 2000ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Tokyo Cosmos Electric Co Ltd | 67PR2KLF vs J9PB202K |
67PR2K | Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 67PR2KLF vs 67PR2K |