Part Details for 67WR100KLFTB by TT electronics / BI Technologies
Overview of 67WR100KLFTB by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67WR100KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1778-5-ND
|
DigiKey | TRIMMER 100K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1071 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube RoHS: Compliant |
14550 In Stock |
|
$0.9220 / $1.5510 | Buy Now |
DISTI #
000000000001498827
|
Sager | Trimmer Resistors - Through Hole 1/2W 100K Ohms 10% MULTI TURN Min Qty: 1100 | 0 |
|
$0.8481 / $0.8705 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube RoHS: Compliant |
14550 In Stock |
|
$0.9220 / $1.5510 | Buy Now |
Part Details for 67WR100KLFTB
67WR100KLFTB CAD Models
67WR100KLFTB Part Data Attributes
|
67WR100KLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
67WR100KLFTB
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67WR100KLFTB
This table gives cross-reference parts and alternative options found for 67WR100KLFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67WR100KLFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67WR100K | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 67WR100KLFTB vs 67WR100K |
67WR100KTR | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67WR100KLFTB vs 67WR100KTR |