Part Details for 67WR10KLF by TT electronics / BI Technologies
Overview of 67WR10KLF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67WR10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1088-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1040 In Stock |
|
$0.9242 / $2.0300 | Buy Now |
|
Future Electronics | 67 Series 3/8 inch Square 10 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7950 / $0.9850 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box RoHS: Compliant |
2094 In Stock |
|
$0.8410 / $1.4630 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$0.6328 / $1.6875 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 35 |
|
$1.0969 / $1.6875 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 10000 ohm | 548 |
|
$0.7360 / $1.4720 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 10000 ohm | 80 |
|
$0.9275 / $1.8550 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 10000 ohm | 44 |
|
$1.0325 / $2.0650 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 10000 ohm | 68 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for 67WR10KLF
67WR10KLF CAD Models
67WR10KLF Part Data Attributes
|
67WR10KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
67WR10KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 10000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.95 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67WR10KLF
This table gives cross-reference parts and alternative options found for 67WR10KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67WR10KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67WR10KAP | Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67WR10KLF vs 67WR10KAP |
J9WB103K | Trimmer, 0.5W, 10000ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Tokyo Cosmos Electric Co Ltd | 67WR10KLF vs J9WB103K |