Datasheets
67WR500LF by:

Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Part Details for 67WR500LF by TT Electronics Resistors

Overview of 67WR500LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 67WR500LF

67WR500LF CAD Models

67WR500LF Part Data Attributes

67WR500LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
67WR500LF TT Electronics Resistors Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description PCB Mount,
Reach Compliance Code compliant
Samacsys Manufacturer TT Electronics
Actuator Orientation VERTICAL
Actuator Type SCREW
Additional Feature RATED AC VOLTAGE (V): 200
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.53 mm
Lead Length 4.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 10.4 mm
Package Length 9.53 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 4.95 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 500 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 7200 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 10%
Working Voltage 200 V

Alternate Parts for 67WR500LF

This table gives cross-reference parts and alternative options found for 67WR500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67WR500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
J9WB501 Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT Tokyo Cosmos Electric Co Ltd 67WR500LF vs J9WB501
Part Number Description Manufacturer Compare
J9WB501 Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT Tokyo Cosmos Electric Co Ltd 67WR500LF vs J9WB501

67WR500LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67WR500LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67WR500LF by TT Electronics Resistors

  • Please alert me when 67WR500LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 67WR500LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67WR500LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 67WR500LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67WR500LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67WR500LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: