Part Details for 67YR1MEGLF by TT Electronics Resistors
Overview of 67YR1MEGLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67YR1MEGLF
67YR1MEGLF CAD Models
67YR1MEGLF Part Data Attributes
|
67YR1MEGLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
67YR1MEGLF
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.95 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67YR1MEGLF
This table gives cross-reference parts and alternative options found for 67YR1MEGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67YR1MEGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J9YB105 | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 67YR1MEGLF vs J9YB105 |
67YR1MEGTB | Potentiometer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67YR1MEGLF vs 67YR1MEGTB |
67YR1MEG | Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 67YR1MEGLF vs 67YR1MEG |