Part Details for 67C18-8-M-050C by Grayhill Inc
Overview of 67C18-8-M-050C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050C-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-101KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 67C18-8-M-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2135
|
Newark | Hall Effect Switch, Lever, 5V, Cable, No. Of Axes:2, Supply Voltage Max:5V, Center Voltage:-, No. Of Switch Positions:20 Position, Supply Current:12Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 67C18-8-M-050C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.1000 / $136.0700 | Buy Now |
DISTI #
136-67C18-8-M-050C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED DIGITAL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6268 | Buy Now |
DISTI #
67C18-8-M-050C
|
Avnet Americas | Hall Effect Joystick with Integrated Pushbutton & Optical Encoder 4 Sensors/8 Directions 5Inch Cable with Connector - Bulk (Alt: 67C18-8-M-050C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7154 / $82.8183 | Buy Now |
DISTI #
706-67C18-8-M-050C
|
Mouser Electronics | Joysticks 67C18-8-M-050C RoHS: Compliant | 0 |
|
$89.1400 / $90.6200 | Order Now |
DISTI #
71103031
|
RS | Joystick, With P/B and Encoder, 18 Deg, 20 Pos, 8 Direction, 5 In Cable W/Connector | Grayhill 67C18-8-M-050C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.1200 / $91.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$77.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$109.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.9200 / $134.3900 | Buy Now |
DISTI #
000000000006070702
|
Sager | Joysticks 67C18-8-M-050C Min Qty: 1 | 0 |
|
$82.7000 / $103.2000 | Buy Now |
Part Details for 67C18-8-M-050C
67C18-8-M-050C CAD Models
67C18-8-M-050C Part Data Attributes
|
67C18-8-M-050C
Grayhill Inc
Buy Now
|
Compare Parts:
67C18-8-M-050C
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |