Part Details for 67F045P by Sensata Circuit Breakers
Overview of 67F045P by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 67F045P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1240-ND
|
DigiKey | THERMOSTAT 45DEG C NO TO220-2 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
350 In Stock |
|
$6.1125 / $7.8200 | Buy Now |
DISTI #
APX67F045P
|
Heilind Electronics | TO-220 THERMOSTAT, CLOSE ON RI SUB-MINIATURE THERMOSTAT, TO-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0700 / $12.7100 | Buy Now |
DISTI #
000000000000800776
|
Sager | Thermostats SUB-MIN THERMOSTAT (TO-220) Min Qty: 1 | 1000 |
|
$4.1000 / $9.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0700 / $12.7100 | Buy Now |
Part Details for 67F045P
67F045P CAD Models
67F045P Part Data Attributes
|
67F045P
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67F045P
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |