Part Details for 67F060 by Sensata Circuit Breakers
Overview of 67F060 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67F060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1193-ND
|
DigiKey | THERMOSTAT 60DEG C NO TO220-2 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1049 In Stock |
|
$5.6875 / $7.2800 | Buy Now |
DISTI #
APX67F060
|
Heilind Electronics | THRMOSTAT,CLS ON RISE,60C SUB-MIN,TO220 | Americas - 260 in Stock450 On Order |
|
$3.9194 / $3.9837 | Buy Now |
|
Onlinecomponents.com | Bimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
66 In Stock |
|
$3.6600 / $7.4800 | Buy Now |
DISTI #
APX67F060
|
Interstate Connecting Components | THRMOSTAT,CLS ON RISE,60C SUB-MIN,TO220 | 86150 On Order |
|
$3.9194 / $3.9837 | Buy Now |
DISTI #
000000000000003535
|
Sager | Thermostats SUB-MIN THERMOSTAT (TO-220) Min Qty: 1 | 3674 |
|
$3.8100 / $8.6800 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
66 In Stock |
|
$3.6600 / $7.4800 | Buy Now |
Part Details for 67F060
67F060 CAD Models
67F060 Part Data Attributes
|
67F060
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67F060
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | NICKEL PLATED COPPER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Termination Type | SOLDER |