Part Details for 67F085P by Sensata Circuit Breakers
Overview of 67F085P by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 67F085P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F085P-ND
|
DigiKey | THERMOSTAT 85DEG C NO TO220-2 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
177 In Stock |
|
$6.1125 / $7.8200 | Buy Now |
DISTI #
APX67F085P
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.3443 / $8.0164 | Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
4 In Stock |
|
$4.2900 / $10.1000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
000000000000003544
|
Sager | Thermostats TO-220 thermostat, close on rise,85C Min Qty: 1 | 2928 |
|
$4.1000 / $9.3300 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
4 In Stock |
|
$4.2900 / $10.1000 | Buy Now |
Part Details for 67F085P
67F085P CAD Models
67F085P Part Data Attributes:
|
67F085P
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67F085P
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |