Part Details for 67F090-0460 by Sensata Circuit Breakers
Overview of 67F090-0460 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67F090-0460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F090-0460-ND
|
DigiKey | THERMOSTAT 90DEG C NO TO220-2 Min Qty: 500 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4382 | Buy Now |
DISTI #
APX67F090-0460
|
Heilind Electronics | TO-220 THERMOSTAT, CLOSE ON RI SUB-MINIATURE THERMOSTAT, TO-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thermostat - 194°F (90°C) - SPST-NO - TO-220-2 - PC Pins. RoHS: Compliant | 0 |
|
$5.7600 / $12.0600 | Buy Now |
DISTI #
000000000003629699
|
Sager | Thermostats TO-220 thermostat, close on rise Min Qty: 1 | 0 |
|
$3.7200 / $8.8600 | Buy Now |
|
Master Electronics | Thermostat - 194°F (90°C) - SPST-NO - TO-220-2 - PC Pins. RoHS: Compliant | 0 |
|
$5.7600 / $12.0600 | Buy Now |