Part Details for 67F090 by Airpax
Overview of 67F090 by Airpax
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67F090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7646
|
Newark | Switch, Thermal, N/O, 90°C, Switching Temperature:90°C, Reset Temperature:60°C, Contact Operation:Normally Open, Sensor Terminals:Pin, Sensor Housing:To-220, Contact Rating:1A @ 120V Ac, 1A @ 48V Dc, Product Range:6700 Series, Rohs Compliant: Yes |Sensata/airpax 67F090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$7.5700 | Buy Now |
|
Quest Components | 67F090 | 40 |
|
$6.8920 / $11.1762 | Buy Now |
|
Quest Components | 67F090 | 17 |
|
$4.5600 / $6.8400 | Buy Now |
|
Quest Components | 67F090 | 7 |
|
$5.5881 / $11.1762 | Buy Now |