Part Details for 67F105-0388 by Sensata Circuit Breakers
Overview of 67F105-0388 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-824KLC | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-824KLB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-824NLB | Coilcraft Inc | General Purpose Inductor, 820uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 67F105-0388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F105-0388-ND
|
DigiKey | THERMOSTAT 105DEG C NO TO220-2 Min Qty: 500 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4382 | Buy Now |
DISTI #
APX67F105-0388
|
Heilind Electronics | TO-220 THERMOSTAT, CLOSE ON RI SUB-MINIATURE THERMOSTAT, TO-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
100 In Stock |
|
$5.7600 / $12.6200 | Buy Now |
DISTI #
000000000003629722
|
Sager | Thermostats TO-220 thermostat, close on rise Min Qty: 1 | 0 |
|
$3.7200 / $8.8600 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
100 In Stock |
|
$5.7600 / $12.6200 | Buy Now |