Part Details for 67L070-0428 by Sensata Technologies
Overview of 67L070-0428 by Sensata Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0428-EBZ | Analog Devices | ADuCM355 Water Quality Sensor | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |