Part Details for 67L110P by Sensata Circuit Breakers
Overview of 67L110P by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 67L110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67L110P-ND
|
DigiKey | THERMOSTAT 110DEG C NC TO220-2 Min Qty: 500 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1543 | Buy Now |
DISTI #
APX67L110P
|
Heilind Electronics | TO-220 THERMOSTAT, OPEN ON RIS SUB-MINIATURE THERMOSTAT, TO-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
327 In Stock |
|
$7.0200 / $14.4300 | Buy Now |
DISTI #
000000000000003580
|
Sager | Thermostats TO-220 thermostat, open on rise,110C Min Qty: 1 | 0 |
|
$4.1900 / $9.5200 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
327 In Stock |
|
$7.0200 / $14.4300 | Buy Now |
Part Details for 67L110P
67L110P CAD Models
67L110P Part Data Attributes
|
67L110P
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67L110P
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Termination Type | SOLDER |