Part Details for 67R4-48DC by Sigma Designs
Overview of 67R4-48DC by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67R4-48DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
68 In Stock |
|
$38.3900 / $122.4200 | Buy Now |