Part Details for 67REV4-24DC-SCO by Sigma Designs
Overview of 67REV4-24DC-SCO by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67REV4-24DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 690Ohm 5A 4PDT (( 21.82mm 28.17mm THT General Purpose Relay RoHS: Compliant |
352 In Stock |
|
$35.4300 / $109.4800 | Buy Now |