Part Details for 67RPCX-2 by Schneider Electric Relays
Overview of 67RPCX-2 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67RPCX-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 185Ohm 5A DPDT (18.7x24.8x30.3)mm THT Miniature Enclosed Industrial Relay RoHS: Compliant | Alternative Product Available |
|
$13.2900 / $65.5900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 185Ohm 5A DPDT (18.7x24.8x30.3)mm THT Miniature Enclosed Industrial Relay RoHS: Compliant | Alternative Product Available |
|
$13.2900 / $65.5900 | Buy Now |