Part Details for 67RV4-110DC-SCO by Sigma Designs
Overview of 67RV4-110DC-SCO by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67RV4-110DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 110VDC 11KOhm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay RoHS: Compliant |
69 In Stock |
|
$35.3000 / $123.9200 | Buy Now |