Part Details for 67RV4-24DC-SCO by Sigma Designs
Overview of 67RV4-24DC-SCO by Sigma Designs
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67RV4-24DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
28 In Stock |
|
$18.9600 / $79.4200 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 67RV4-24DC-SCO | 1 |
|
$25.3500 | Buy Now |