There are no models available for this part yet.
Overview of 67U2BD-003-K by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 67U2BD-003-K by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ8738
|
Newark | Usb Cable, 2.0 A Recpt-Free End, 914.4Mm, Connector To Connector:Type A Receptacle To Free End, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Stewart Connector 67U2BD-003-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$4.9400 | Buy Now | |
DISTI #
380-67U2BD-003-K-ND
|
DigiKey | CBL USB2.0 A RCPT-OPEN W/COUPL Min Qty: 1 Lead time: 14 Weeks Container: Box |
420 In Stock |
|
$6.4480 / $10.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9700 / $8.9600 | Buy Now | ||
DISTI #
000000000006355655
|
Sager | USB Cables / IEEE 1394 Cables IP67 USB A Fema le to Free End Min Qty: 200 | 0 |
|
$7.3300 / $8.1400 | Buy Now |