Part Details for 67WR10LFTB by TT electronics / BI Technologies
Overview of 67WR10LFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67WR10LFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1149
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 67WR10LFTB Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.9180 | Buy Now |
DISTI #
67WR10LFTB-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 1100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1453 | Buy Now |
|
Future Electronics | 10 Ohms MULTI TURN TRIMMING POTENTIOMETER RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1200 / $1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.2600 | Buy Now |
DISTI #
000000000001498833
|
Sager | Trimmer Resistors - Through Hole 1/2W 10 Ohms 20% MULTI TURN Min Qty: 1100 | 0 |
|
$0.8481 / $0.8705 | Buy Now |