Part Details for 67WR25KLF by TT Electronics plc
Overview of 67WR25KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67WR25KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-67WR25KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" Squ 25K 10% RoHS: Compliant | 943 |
|
$0.9240 / $1.9900 | Buy Now |
DISTI #
67WR25KLF
|
TTI | Trimmer Resistors - Through Hole 3/8" Squ 25K 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 790 In Stock |
|
$0.9100 / $1.4000 | Buy Now |