-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K1466
|
Newark | Connector, Header, 1Pos, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik Ii 68000 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amphenol Communications Solutions 68000-100HLF Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
65AC3159
|
Newark | Connector, Header, 1Pos, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik Ii 68000 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amphenol Communications Solutions 68000-100HLF Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
609-5802-1-ND
|
DigiKey | CONN HEADER VERT 36000POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
75902 In Stock |
|
$0.0318 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0299 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R RoHS: Compliant |
63000 In Stock |
|
$0.0307 / $0.0366 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R RoHS: Compliant |
63000 In Stock |
|
$0.0307 / $0.0366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy