There are no models available for this part yet.
Overview of 68000-102-100120LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-102-100120LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch | |
68000-705HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch | |
68000-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 68000-102-100120LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ1445
|
Newark | Berg Ik Ii .100Cc Sr-Raight / |Amphenol Communications Solutions 68000-102-100120LF RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now | |
DISTI #
609-68000-102-100120LF-ND
|
DigiKey | BERG IK II .100CC SR-RAIGHT Min Qty: 7000 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1402 | Buy Now | |
DISTI #
C1S227400984325
|
Chip1Stop | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 6000 |
|
$0.2030 | Buy Now |
CAD Models for 68000-102-100120LF by Amphenol Communications Solutions
Part Data Attributes for 68000-102-100120LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|