There are no models available for this part yet.
Overview of 68000-105HTLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-105HTLF | Amphenol Communications Solutions | 68000-105HTLF-B/S SR HDR 1*5 | |
68000-705HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch | |
68000-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 68000-105HTLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG68000-105HTLF
|
Heilind Electronics | BS SR HDR 1 5-68000-105HTLF | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
59899516
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 68782 |
|
$0.2790 / $0.3000 | Buy Now | |
DISTI #
65698861
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 11500 |
|
$0.2790 / $0.3000 | Buy Now | |
DISTI #
BRG68000-105HTLF
|
Interstate Connecting Components | BS SR HDR 1 5-68000-105HTLF | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 104366 |
|
RFQ |