Part Details for 68000-106HLF by Amphenol FCi
Overview of 68000-106HLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68000-106HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236891
|
RS | Conn, Rect, UnshroudedHdr, 6Cnts, ThruHole, BergStik, 2.54mmPin-Spng, Vert, 1-Row | Amphenol FCI (Amphenol CS) 68000-106HLF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 / $0.6830 | RFQ |
DISTI #
BRG68000-106HLF
|
Heilind Electronics | B/S II SR | Americas - 5056 in Stock |
|
$0.3644 / $0.4730 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 72 |
|
$0.3150 / $0.5250 | Buy Now |
DISTI #
BRG68000-106HLF
|
Interstate Connecting Components | B/S II SR | 1517 |
|
$0.3644 / $0.4730 | Buy Now |
DISTI #
Amphenol FCI 68000-106HLF
|
PEI Genesis | BERGSTIK STR | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3680 |
|
RFQ | |
|
Perfect Parts Corporation | 9103 |
|
RFQ |
Part Details for 68000-106HLF
68000-106HLF CAD Models
68000-106HLF Part Data Attributes
|
68000-106HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68000-106HLF
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68000-106HLF
This table gives cross-reference parts and alternative options found for 68000-106HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68000-106HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68000-106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68000-106HLF vs 68000-106LF |
68000-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68000-106HLF vs 68000-106 |
68000-106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68000-106HLF vs 68000-106LF |