Part Details for 68000-202HLF by Amphenol FCi
Overview of 68000-202HLF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-202HLF | Amphenol Communications Solutions | 78548-202HLF-B/S II | |
68004-202HLF | Amphenol Communications Solutions | 68004-202HLF-B/S II SR | |
68000-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 68000-202HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236893
|
RS | Conn, Rect, UnshroudedHdr, 2Cnts, ThruHole, BergStik, 2.54mmPin-Spng, Vert, 1-Row | Amphenol FCI (Amphenol CS) 68000-202HLF RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 / $0.3130 | RFQ |
DISTI #
BRG68000-202HLF
|
Heilind Electronics | B/S II HDR SR | Americas - 8036 in Stock |
|
$0.0681 / $0.0856 | Buy Now |
|
Bristol Electronics | 4275 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3420 |
|
$0.0910 / $0.4550 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 364 |
|
$0.1138 / $0.1820 | Buy Now |
DISTI #
BRG68000-202HLF
|
Interstate Connecting Components | B/S II HDR SR | 2411 |
|
$0.0681 / $0.0856 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11440 |
|
RFQ |
Part Details for 68000-202HLF
68000-202HLF CAD Models
68000-202HLF Part Data Attributes
|
68000-202HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68000-202HLF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68000-202HLF
This table gives cross-reference parts and alternative options found for 68000-202HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68000-202HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68000-602 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68000-202HLF vs 68000-602 |
HTSW-102-23-LM-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 68000-202HLF vs HTSW-102-23-LM-S |
68000-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68000-202HLF vs 68000-702HLF |
68000-902HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68000-202HLF vs 68000-902HLF |
68000-502 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68000-202HLF vs 68000-502 |
68000-202H | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 68000-202HLF vs 68000-202H |
TSW-102-07-H-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | 68000-202HLF vs TSW-102-07-H-S |
TSW-102-07-S-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 68000-202HLF vs TSW-102-07-S-S |
HTSW-102-23-SM-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 68000-202HLF vs HTSW-102-23-SM-S |
69190-402H | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 68000-202HLF vs 69190-402H |