-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8829
|
Newark | Btb Conn, Header, 10Pos, 1Rows, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik 68000 Series Rohs Compliant: Yes |Amphenol Communications Solutions 68000-210HLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$0.3350 | Buy Now |
DISTI #
609-3258-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
886 In Stock |
|
$0.3110 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
300 In Stock |
|
$0.2720 / $0.3168 | Buy Now |
DISTI #
68000-210HLF
|
TME | Pin header, pin strips, BERGSTIK II, male, PIN: 10, straight, THT Min Qty: 2 | 1496 |
|
$0.3540 / $0.6440 | Buy Now |
DISTI #
3881881
|
element14 Asia-Pacific | CONN, HEADER, 10POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 10 Container: Each | 2360 |
|
$0.3057 / $0.4522 | Buy Now |
DISTI #
3881881
|
Farnell | CONN, HEADER, 10POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 2360 |
|
$0.3047 / $0.4432 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
300 In Stock |
|
$0.2720 / $0.3168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy