Part Details for 68000-220HLF by Amphenol Corporation
Overview of 68000-220HLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68000-220HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68000-220HLF
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68000-220HLF) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5800 / $0.6895 | Buy Now |
DISTI #
28AH8831
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 28AH8831) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 120 Partner Stock |
|
$0.9940 / $1.0500 | Buy Now |
DISTI #
649-68000-220HLF
|
Mouser Electronics | Headers & Wire Housings 20P SR UNSHRD HRD .38 GOLD OVER NI RoHS: Compliant | 2708 |
|
$0.6250 / $1.2900 | Buy Now |
DISTI #
68000-220HLF
|
TTI | Headers & Wire Housings 20P SR UNSHRD HRD .38 GOLD OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1200 In Stock |
|
$0.6700 / $0.8300 | Buy Now |
DISTI #
68000-220HLF
|
Avnet Abacus | (Alt: 68000-220HLF) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |