Part Details for 68000-236HLF by Amphenol Corporation
Overview of 68000-236HLF by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68000-236HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68000-236HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68000-236HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
68000-236HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68000-236HLF) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.1720 / $1.4498 | Buy Now |
DISTI #
20M2215
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 20M2215) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 340 Partner Stock |
|
$1.5700 / $1.8300 | Buy Now |
DISTI #
649-68000-236HLF
|
Mouser Electronics | Headers & Wire Housings 36 POS STR HDR RoHS: Compliant | 1731 |
|
$1.1400 / $1.7500 | Buy Now |
|
Quest Components | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 56 |
|
$1.7160 / $3.1200 | Buy Now |
DISTI #
68000-236HLF
|
TTI | Headers & Wire Housings 36 POS STR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 9017 In Stock |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
68000-236HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68000-236HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
68000-236HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68000-236HLF) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.1720 / $1.4498 | Buy Now |
DISTI #
20M2215
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 20M2215) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 340 Partner Stock |
|
$1.5700 / $1.8300 | Buy Now |
|
New Advantage Corporation | Single Row 36 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$1.5900 / $1.7000 | Buy Now |