Part Details for 68000-705HLF by Amphenol Corporation
Overview of 68000-705HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68000-705HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68000-705HLF
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 68000-705HLF) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-68000-705HLF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant | 0 |
|
$0.2820 / $0.2910 | Order Now |
DISTI #
68000-705HLF
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 68000-705HLF) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ |