Part Details for 68000304 by Gustav Hensel GmbH & Co KG
Overview of 68000304 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68000304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-FP-0241
|
TME | Enclosure: wall mounting, X: 276mm, Y: 366mm, Z: 186mm, ENYSTAR, IP65 Min Qty: 1 | 1 |
|
$112.7400 / $133.6200 | Buy Now |