Part Details for 68001-200H by Amphenol Communications Solutions
Overview of 68001-200H by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-200H | Amphenol Communications Solutions | 68004-200H-BERG 100CC SR STRA | |
68001-200HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
68001-200H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68001-200H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32B1642
|
Newark | Berg 100Cc Sr Stra-68001-200H - Tap-Rl Rohs Compliant: Yes |Amphenol Communications Solutions 68001-200H RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
36000 Partner Stock |
|
$0.0279 | Buy Now |
DISTI #
C1S227400669480
|
Chip1Stop | Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel RoHS: Compliant pbFree: No | 36000 |
|
$0.0299 | Buy Now |
|
Master Electronics | RoHS: Compliant |
36000 Partner Stock |
|
$0.0279 | Buy Now |