Part Details for 68001-203HLF by Amphenol FCi
Results Overview of 68001-203HLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68001-203HLF Information
68001-203HLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68031-203HLF | Amphenol Communications Solutions | 68031-203HLF-B/S II SR | |
| 68004-203HLF | Amphenol Communications Solutions | 68004-203HLF-B/S II SR | |
| 68001-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68001-203HLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70236730
|
RS | CONN RECT UNSHROUDEDHDR 3CNTS THRUHOLE BERGSTIK 2.54MMPIN-SPNG VERT 1-ROW Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 | RFQ |
|
DISTI #
BRG68001-203HLF
|
Heilind Electronics | B/S II SR | Americas - 3669 in Stock |
|
$0.1098 / $0.1422 | Buy Now |
|
DISTI #
BRG68001-203HLF
|
Interstate Connecting Components | B/S II SR | 856 |
|
$0.1098 / $0.1422 | Buy Now |
|
|
Component Electronics, Inc | SIPHDR 2.5MM 3P BRST 4/7 GOLD BLK | 50 |
|
$0.1500 / $0.2300 | Buy Now |
US Tariff Estimator: 68001-203HLF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 68001-203HLF
68001-203HLF Part Data Attributes
|
|
68001-203HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68001-203HLF
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Bergstrip | |
| Body Breadth | 0.095 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.3 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (15) Over Nickel (50)/Gold Flash Over Palladium Nickel (15) | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Plastic | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 68001-203HLF
This table gives cross-reference parts and alternative options found for 68001-203HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68001-203HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 68001-203HLF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 3 Positions, 2.54 mm (0.100in) Pitch. | 68001-203HLF vs 68001-203HLF |
| 68001-903LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68001-203HLF vs 68001-903LF |
| 68001-903 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68001-203HLF vs 68001-903 |
| 68001-103LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68001-203HLF vs 68001-103LF |
| 68001-203H | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 68001-203HLF vs 68001-203H |
| 68001-203 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68001-203HLF vs 68001-203 |
| 68001-703HLF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68001-203HLF vs 68001-703HLF |
68001-203HLF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 68001-203HLF is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the 68001-203HLF has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature for the 68001-203HLF is 125°C (257°F).
-
Yes, the 68001-203HLF is designed to be used with a cable assembly, and Amphenol offers custom cable assembly services to support this.